MC74VHC1GT02DF1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 46 491
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 000
Unit Price: 0,12343 €
Datasheet

Similar


Texas Instruments
In Stock: 55 499
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 23 399
Unit Price: 0,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 22 258
Unit Price: 0,72000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 351
Unit Price: 0,10000 €
Datasheet
SC-88A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1GT02DF1G

DigiKey Part Number
MC74VHC1GT02DF1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1GT02DF1G
Description
IC GATE NOR 1CH 2-INP SC88A
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.28V ~ 0.8V
Input Logic Level - High
1V ~ 2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types