


MC79M08BDTRKG | |
|---|---|
DigiKey Part Number | MC79M08BDTRKGOSTR-ND - Tape & Reel (TR) MC79M08BDTRKGOSCT-ND - Cut Tape (CT) MC79M08BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79M08BDTRKG |
Description | IC REG LINEAR -8V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC79M08BDTRKG Models |
Category | Voltage Dropout (Max) 1.1V @ 500mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) -35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) -8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA79M08CKVURG3 | Texas Instruments | 1 436 | 296-19678-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32320 € | 8,08 € |
| 100 | 0,28180 € | 28,18 € |
| 250 | 0,26200 € | 65,50 € |
| 500 | 0,25008 € | 125,04 € |
| 1 000 | 0,24025 € | 240,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22318 € | 557,95 € |
| 5 000 | 0,21711 € | 1 085,55 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |



