
MJD128T4G | |
|---|---|
DigiKey Part Number | MJD128T4GOSTR-ND - Tape & Reel (TR) MJD128T4GOSCT-ND - Cut Tape (CT) MJD128T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD128T4G |
Description | TRANS PNP DARL 120V 8A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 8 A 4MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD128T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 5mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84900 € | 8,49 € |
| 100 | 0,56580 € | 56,58 € |
| 500 | 0,44440 € | 222,20 € |
| 1 000 | 0,40533 € | 405,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36304 € | 907,60 € |
| 5 000 | 0,33691 € | 1 684,55 € |
| 7 500 | 0,32360 € | 2 427,00 € |
| 12 500 | 0,32025 € | 4 003,12 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,66160 € |







