
MMBZ5260BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5260BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5260BLT1GOSCT-ND - Cut Tape (CT) MMBZ5260BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5260BLT1G |
Description | DIODE ZENER 43V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5260BLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 93 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5260BLT1 | Rochester Electronics, LLC | 30 000 | 2156-MMBZ5260BLT1-ND | 0,83992 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05370 € | 5,37 € |
| 500 | 0,03898 € | 19,49 € |
| 1 000 | 0,03417 € | 34,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02594 € | 77,82 € |
| 6 000 | 0,02307 € | 138,42 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

