

NCA-ONA10IVUCX | |
---|---|
DigiKey Part Number | NCA-ONA10IVUCXOSTR-ND - Tape & Reel (TR) NCA-ONA10IVUCXOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCA-ONA10IVUCX |
Description | IC AMP CLASS D MONO 16W 30WLCSP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-WLCSP (2.89x2.31) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 16W x 1 @ 4Ohm, 10.9W x 1 @ 8Ohm | |
Voltage - Supply | 1.62V ~ 1.98V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-WLCSP (2.89x2.31) | |
Package / Case | 30-UFBGA, WLCSP | |
Base Product Number |