
NCP1239AD65R2G | |
|---|---|
DigiKey Part Number | 488-NCP1239AD65R2GTR-ND - Tape & Reel (TR) 488-NCP1239AD65R2GCT-ND - Cut Tape (CT) 488-NCP1239AD65R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1239AD65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56700 € | 5,67 € |
| 25 | 0,51120 € | 12,78 € |
| 100 | 0,44950 € | 44,95 € |
| 250 | 0,41996 € | 104,99 € |
| 500 | 0,40222 € | 201,11 € |
| 1 000 | 0,38909 € | 389,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36129 € | 903,23 € |
| 5 000 | 0,35225 € | 1 761,25 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

