



NCP161BMX280TBG | |
|---|---|
DigiKey Part Number | NCP161BMX280TBGOSTR-ND - Tape & Reel (TR) NCP161BMX280TBGOSCT-ND - Cut Tape (CT) NCP161BMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BMX280TBG |
Description | IC REG LINEAR 2.8V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.29V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12772 € | 63,86 € |
| 1 000 | 0,12212 € | 122,12 € |
| 2 500 | 0,11703 € | 292,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10938 € | 546,90 € |
| 10 000 | 0,10653 € | 1 065,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |











