

NCP167AMX300TBG | |
---|---|
DigiKey Part Number | NCP167AMX300TBGOSTR-ND - Tape & Reel (TR) NCP167AMX300TBGOSCT-ND - Cut Tape (CT) NCP167AMX300TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AMX300TBG |
Description | IC REG LINEAR 3V 700MA 4-XDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 85dB ~ 63dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,25300 € | 2,53 € |
25 | 0,22560 € | 5,64 € |
100 | 0,19550 € | 19,55 € |
250 | 0,18108 € | 45,27 € |
500 | 0,17236 € | 86,18 € |
1 000 | 0,16520 € | 165,20 € |
2 500 | 0,15762 € | 394,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,15306 € | 765,30 € |
10 000 | 0,14931 € | 1 493,10 € |
15 000 | 0,14743 € | 2 211,45 € |
25 000 | 0,14534 € | 3 633,50 € |
35 000 | 0,14413 € | 5 044,55 € |
50 000 | 0,14296 € | 7 148,00 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,44640 € |