

NCP81295MNTXG | |
|---|---|
DigiKey Part Number | NCP81295MNTXGOSTR-ND - Tape & Reel (TR) NCP81295MNTXGOSCT-ND - Cut Tape (CT) NCP81295MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81295MNTXG |
Description | IC ELECTRONIC FUSE 6% 32LQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 50A 32-LQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | ±6% | |
Voltage - Input | 4.5V ~ 18V | |
Current - Output | 50A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-LFQFN Exposed Pad | |
Supplier Device Package | 32-LQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 5 | 5,84600 € | 29,23 € |
| 10 | 5,39600 € | 53,96 € |
| 50 | 4,47400 € | 223,70 € |
| 100 | 4,12550 € | 412,55 € |
| 250 | 3,70400 € | 926,00 € |
| 500 | 3,41196 € | 1 705,98 € |
| 1 000 | 3,19445 € | 3 194,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,00230 € | 7 505,75 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,74200 € |

