Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV21914DTBR2G

DigiKey Part Number
488-NCV21914DTBR2GTR-ND - Tape & Reel (TR)
488-NCV21914DTBR2GCT-ND - Cut Tape (CT)
488-NCV21914DTBR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV21914DTBR2G
Description
IC OPAMP ZER-DRIFT 4CIRC 14TSSOP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply
475µA (x4 Channels)
Mfr
Current - Output / Channel
18 mA
Series
Voltage - Supply Span (Min)
36 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.6V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
2 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
100 pA
Base Product Number
Voltage - Input Offset
1 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,84000 €2,84 €
102,12600 €21,26 €
251,94920 €48,73 €
1001,75460 €175,46 €
2501,66172 €415,43 €
5001,63844 €819,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,46708 €3 667,70 €
5 0001,43864 €7 193,20 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,52160 €