
Category | Voltage Dropout (Max) 2V @ 1A (Typ) |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 8 mA |
Part Status Active | PSRR 61dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 35V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package TO-220-3 |
| Bulk: | 1948 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 651 | 0,39409 € | 256,55 € |
| Unit Price without VAT: | 0,39409 € |
|---|---|
| Unit Price with VAT: | 0,48867 € |

