
NCV8402ASTT1G | |
|---|---|
DigiKey Part Number | NCV8402ASTT1GOSTR-ND - Tape & Reel (TR) NCV8402ASTT1GOSCT-ND - Cut Tape (CT) NCV8402ASTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8402ASTT1G |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8402ASTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 165mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49800 € | 4,98 € |
| 25 | 0,44840 € | 11,21 € |
| 100 | 0,39370 € | 39,37 € |
| 250 | 0,36748 € | 91,87 € |
| 500 | 0,35166 € | 175,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33865 € | 338,65 € |
| 2 000 | 0,32793 € | 655,86 € |
| 3 000 | 0,32256 € | 967,68 € |
| 5 000 | 0,31662 € | 1 583,10 € |
| 7 000 | 0,31314 € | 2 191,98 € |
| 10 000 | 0,30980 € | 3 098,00 € |
| 25 000 | 0,30260 € | 7 565,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,86800 € |








