NIS5112D1R2G1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2 285
Unit Price: 0,86000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIS5112D1R2G1

DigiKey Part Number
488-NIS5112D1R2G1TR-ND - Tape & Reel (TR)
488-NIS5112D1R2G1CT-ND - Cut Tape (CT)
488-NIS5112D1R2G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NIS5112D1R2G1
Description
IC ELECTRONIC FUSE 8SOIC
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NIS5112D1R2G1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Electronic Fuse
Sensing Method
-
Accuracy
-
Voltage - Input
9V ~ 18V
Current - Output
2A
Operating Temperature
-40°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes