

NIS5132MN2TXG | |
|---|---|
DigiKey Part Number | NIS5132MN2TXGTR-ND - Tape & Reel (TR) NIS5132MN2TXGCT-ND - Cut Tape (CT) NIS5132MN2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5132MN2TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5132MN2TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,61600 € | 15,40 € |
| 100 | 0,54370 € | 54,37 € |
| 250 | 0,50920 € | 127,30 € |
| 500 | 0,48842 € | 244,21 € |
| 1 000 | 0,47132 € | 471,32 € |
| 2 500 | 0,45326 € | 1 133,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44238 € | 2 211,90 € |
| 10 000 | 0,43342 € | 4 334,20 € |
| 15 000 | 0,42894 € | 6 434,10 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |



