

NIS5135MN2TXG | |
|---|---|
DigiKey Part Number | NIS5135MN2TXGTR-ND - Tape & Reel (TR) NIS5135MN2TXGCT-ND - Cut Tape (CT) NIS5135MN2TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5135MN2TXG |
Description | IC ELECTRONIC FUSE 10DFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 3.6A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NIS5135MN2TXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 3.1V ~ 18V | |
Current - Output | 3.6A | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,60720 € | 15,18 € |
| 100 | 0,53600 € | 53,60 € |
| 250 | 0,50192 € | 125,48 € |
| 500 | 0,48140 € | 240,70 € |
| 1 000 | 0,46451 € | 464,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44363 € | 1 330,89 € |
| 6 000 | 0,43342 € | 2 600,52 € |
| 9 000 | 0,42830 € | 3 854,70 € |
| 15 000 | 0,42263 € | 6 339,45 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |



