
NL27WZ04MU1TCG | |
|---|---|
DigiKey Part Number | 488-NL27WZ04MU1TCGTR-ND - Tape & Reel (TR) 488-NL27WZ04MU1TCGCT-ND - Cut Tape (CT) 488-NL27WZ04MU1TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ04MU1TCG |
Description | IC INVERTER 2CH 2-INP 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ04MU1TCG Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-UDFN (1.45x1) |
Number of Circuits 2 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12320 € | 3,08 € |
| 100 | 0,10510 € | 10,51 € |
| 250 | 0,09664 € | 24,16 € |
| 500 | 0,09152 € | 45,76 € |
| 1 000 | 0,08731 € | 87,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08211 € | 246,33 € |
| 6 000 | 0,07956 € | 477,36 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

