Similar
Similar
Similar



NLSX4401DFT2G | |
|---|---|
DigiKey Part Number | 488-NLSX4401DFT2GTR-ND - Tape & Reel (TR) 488-NLSX4401DFT2GCT-ND - Cut Tape (CT) 488-NLSX4401DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSX4401DFT2G |
Description | IC XLTR VL BIDIR SC-88/SC70-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20Mbps SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | CMOS | |
Output Signal | - | |
Output Type | - | |
Data Rate | 20Mbps | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |




