CMOS Image Sensor 1024H x 1024V 15µm x 15µm 84-JLCC (26.8x26.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOIS1SM1000A-HHC

DigiKey Part Number
NOIS1SM1000A-HHC-ND
Manufacturer
Manufacturer Product Number
NOIS1SM1000A-HHC
Description
IC IMAGE SENSOR STAR1000 84JLCC
Customer Reference
Detailed Description
CMOS Image Sensor 1024H x 1024V 15µm x 15µm 84-JLCC (26.8x26.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frames per Second
11.0
Manufacturer
onsemi
Voltage - Supply
5.5V
Packaging
Tray
Package / Case
84-CLCC Window (J-Lead)
Part Status
Discontinued at DigiKey
Supplier Device Package
84-JLCC (26.8x26.8)
Type
CMOS
Operating Temperature
-40°C ~ 85°C
Pixel Size
15µm x 15µm
Base Product Number
Active Pixel Array
1024H x 1024V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.