


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA-FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85600 € | 8,56 € |
| 100 | 0,57100 € | 57,10 € |
| 500 | 0,44864 € | 224,32 € |
| 1 000 | 0,40928 € | 409,28 € |
| 2 000 | 0,37616 € | 752,32 € |
| 5 000 | 0,34033 € | 1 701,65 € |
| 10 000 | 0,32402 € | 3 240,20 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,67400 € |

