
NVMFS5C460NLWFHT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C460NLWFHT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C460NLWFHT1GCT-ND - Cut Tape (CT) 488-NVMFS5C460NLWFHT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C460NLWFHT1G |
Description | T6 40V NCH LL IN SO8FL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 78A (Tc) 3.6W (Ta), 50W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C460NLWFET1G | onsemi | 0 | 488-NVMFS5C460NLWFET1GCT-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,74100 € | 7,41 € |
| 100 | 0,48930 € | 48,93 € |
| 500 | 0,38124 € | 190,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,30721 € | 460,81 € |
| 3 000 | 0,28248 € | 847,44 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,46320 € |




