K10B-072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K10B-184

DigiKey Part Number
2298-K10B-184-ND
Manufacturer
Manufacturer Product Number
K10B-184
Description
THERMAL FUSE 10A 250V-184C 363F
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 184°C (363°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
OptiFuse
Series
Packaging
Bulk
Part Status
Active
Type
Fuse
Holding Temperature
160°C (320°F)
Rated Functioning Temperature
184°C (363°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
10 A
Approval Agency
CCC, VDE
Maximum Temperature Limit
214°C (417°F)
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 408
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate 61,06 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.