
CG0124-12228 | |
|---|---|
DigiKey Part Number | 1468-CG0124-12228-ND |
Manufacturer | |
Manufacturer Product Number | CG0124-12228 |
Description | CLOUDGATE LTW WW SECURE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4G 802.3, FDD, GPS, LAN, LoRaWAN, LTE, TDD, WAN Gateway AT&T, CE, EMEA, FCC, ISED, LTE, PTCRB, VZW Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.3, FDD, GPS, LAN, LoRaWAN, LTE, TDD, WAN |
Manufacturer Option NV | Applications LTE |
Series | Interface Ethernet, LAN, RJ-45, WAN |
Packaging Box | Sensitivity -141dBm |
Part Status Active | Data Rate (Max) 150Mbps |
Function Gateway | Features Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,12000 € | 727,12 € |
| Unit Price without VAT: | 727,12000 € |
|---|---|
| Unit Price with VAT: | 901,62880 € |


