New at DigiKey
AC Output Module Output Module 2A 12 ~ 280VAC Output 5VDC Supply
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAC5Q

DigiKey Part Number
5528-OAC5Q-ND
Manufacturer
Manufacturer Product Number
OAC5Q
Description
QUAD PAK 4-CHANNEL AC OUTPUT 12-
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
AC Output Module Output Module 2A 12 ~ 280VAC Output 5VDC Supply
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Quad
Manufacturer
Opto 22
Voltage - Input
5VDC
Packaging
Box
Current - Input
12 mA
Part Status
Active
Voltage - Output
12 ~ 280VAC
Type
AC Output Module
Current - Output
2A
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,61000 €113,61 €
1096,58100 €965,81 €
10084,99000 €8 499,00 €
Manufacturers Standard Package
Unit Price without VAT:113,61000 €
Unit Price with VAT:140,87640 €