
ODD-525W | |
|---|---|
DigiKey Part Number | ODD-525W-ND |
Manufacturer | |
Manufacturer Product Number | ODD-525W |
Description | SENSOR PHOTODIODE 525NM T/H |
Customer Reference | |
Detailed Description | Photodiode 525nm 35ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 525nm | |
Color - Enhanced | - | |
Spectral Range | 370nm ~ 600nm | |
Diode Type | - | |
Responsivity @ nm | 0.3 A/W @ 525nm | |
Response Time | 35ns | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 30pA | |
Active Area | 0.62mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - |

