
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OPTOI | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 950nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | 0.65 A/W @ 950nm | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 2.75mm² | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 8,83600 € | 44,18 € |
10 | 8,14900 € | 81,49 € |
100 | 7,63440 € | 763,44 € |
250 | 7,41996 € | 1 854,99 € |
500 | 7,08542 € | 3 542,71 € |
1 000 | 6,54501 € | 6 545,01 € |
Unit Price without VAT: | 8,83600 € |
---|---|
Unit Price with VAT: | 10,95664 € |