



JJM2W-12V | |
|---|---|
DigiKey Part Number | 255-3693-ND |
Manufacturer | |
Manufacturer Product Number | JJM2W-12V |
Description | RELAY AUTOMOTIVE SPST 12A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form U) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 83.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form U) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 6.9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 640mW | |
Coil Resistance | 225 Ohms | |
Base Product Number |

