
S-006PNPA/2B | |
|---|---|
DigiKey Part Number | S-006PNPA/2B-ND |
Manufacturer | |
Manufacturer Product Number | S-006PNPA/2B |
Description | BATTERY ZINC CARBON 9V |
Customer Reference | |
Detailed Description | 9V Zinc Carbon 9 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | - | |
Termination Style | 9 Volt Snap Fasteners | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | 30 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


