
35TQC15MYF | |
|---|---|
DigiKey Part Number | P17696TR-ND - Tape & Reel (TR) P17696CT-ND - Cut Tape (CT) P17696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQC15MYF |
Description | CAP TANT POLY 15UF 35V 2917 |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQC15MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 15 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521V156M035ATE125 | KEMET | 13 407 | 399-5518-1-ND | 1,95000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,64600 € | 16,46 € |
| 50 | 1,35260 € | 67,63 € |
| 100 | 1,26170 € | 126,17 € |
| 500 | 1,10816 € | 554,08 € |
| 1 000 | 1,06062 € | 1 060,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97324 € | 2 919,72 € |
| 9 000 | 0,93127 € | 8 381,43 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,96360 € |

