
AFPXHC30TD | |
|---|---|
DigiKey Part Number | 1110-AFPXHC30TD-ND |
Manufacturer | |
Manufacturer Product Number | AFPXHC30TD |
Description | FP-XH CPU 24VDC (IN:16 OUT:14 NP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 14 - Solid State | |
Expandable | - | |
Voltage - Supply | 24VDC | |
Display Type | - | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 473,33000 € | 473,33 € |
| 10 | 320,77000 € | 3 207,70 € |
| Unit Price without VAT: | 473,33000 € |
|---|---|
| Unit Price with VAT: | 586,92920 € |


