



APF3034H | |
|---|---|
DigiKey Part Number | 255-4085-5-ND |
Manufacturer | |
Manufacturer Product Number | APF3034H |
Description | RELAY GEN PURPOSE SPDT 6A 4.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 4.5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APF3034H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Max | |
Coil Current | 37.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.15 VDC | |
Must Release Voltage | 0.225 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Relay Type | ||
Coil Resistance | 119 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 20 | 11,20300 € | 224,06 € |
| 40 | 10,81850 € | 432,74 € |
| 60 | 10,59950 € | 635,97 € |
| 100 | 10,33010 € | 1 033,01 € |
| 260 | 9,84392 € | 2 559,42 € |
| 500 | 9,52420 € | 4 762,10 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 16,14480 € |

