Parametric Equivalent
Parametric Equivalent




AQW610EHAX | |
|---|---|
DigiKey Part Number | 255-AQW610EHAXTR-ND - Tape & Reel (TR) 255-AQW610EHAXCT-ND - Cut Tape (CT) 255-AQW610EHAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW610EHAX |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW610EHAX Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW610EHA | Panasonic Industry | 0 | 255-1472-5-ND | 4,68000 € | Parametric Equivalent |
| AQW610EHAZ | Panasonic Industry | 50 | 255-AQW610EHAZCT-ND | 4,09000 € | Parametric Equivalent |
| G3VM-355FR | Omron Electronics Inc-EMC Div | 299 | Z2461-ND | 5,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,64600 € | 36,46 € |
| 25 | 3,48200 € | 87,05 € |
| 50 | 3,36280 € | 168,14 € |
| 100 | 3,24740 € | 324,74 € |
| 250 | 3,10092 € | 775,23 € |
| 500 | 2,99440 € | 1 497,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,89150 € | 2 891,50 € |
| 2 000 | 2,79207 € | 5 584,14 € |
| 3 000 | 2,73547 € | 8 206,41 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 5,07160 € |



