



AQY221FN2V | |
|---|---|
DigiKey Part Number | 255-2682-ND |
Manufacturer | |
Manufacturer Product Number | AQY221FN2V |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 5,11300 € | 51,13 € |
| 25 | 4,88240 € | 122,06 € |
| 50 | 4,71500 € | 235,75 € |
| 100 | 4,55330 € | 455,33 € |
| 300 | 4,30800 € | 1 292,40 € |
| 500 | 4,19840 € | 2 099,20 € |
| 1 000 | 4,05407 € | 4 054,07 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 7,11760 € |

