Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY225R3VY

DigiKey Part Number
255-5129-2-ND - Tape & Reel (TR)
255-5129-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AQY225R3VY
Description
SSR RELAY SPST-NO 120MA 0-100V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 100 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
14 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SSOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC (RF)
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQY225R3VPanasonic Industry10255-AQY225R3V-ND5,90000 €Parametric Equivalent
In-Stock: 3 109
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
16,02000 €6,02 €
105,35800 €53,58 €
255,11640 €127,91 €
504,94100 €247,05 €
1004,77150 €477,15 €
2504,55616 €1 139,04 €
5004,39960 €2 199,80 €
1 0004,24832 €4 248,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5003,98779 €13 957,26 €
Manufacturers Standard Package
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,46480 €