



AQY277AX | |
|---|---|
DigiKey Part Number | 255-6076-2-ND - Tape & Reel (TR) 255-6076-1-ND - Cut Tape (CT) 255-6076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY277AX |
Description | SSR RELAY SPST-NO 650MA 0-200V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 200 V |
Mfr | Load Current 650 mA |
Series | On-State Resistance (Max) 1.1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SMD |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.16VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY277A | Panasonic Industry | 3 | 255-1566-5-ND | 11,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 7,47500 € | 74,75 € |
| 25 | 7,13840 € | 178,46 € |
| 50 | 6,89380 € | 344,69 € |
| 100 | 6,65700 € | 665,70 € |
| 250 | 6,35648 € | 1 589,12 € |
| 500 | 6,13792 € | 3 068,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,92682 € | 5 926,82 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 10,40360 € |

