
AXE616124A | |
|---|---|
DigiKey Part Number | 255-5799-ND |
Manufacturer | |
Manufacturer Product Number | AXE616124A |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58880 € | 14,72 € |
| 50 | 0,56060 € | 28,03 € |
| 100 | 0,53370 € | 53,37 € |
| 250 | 0,50028 € | 125,07 € |
| 500 | 0,47638 € | 238,19 € |
| 1 000 | 0,45363 € | 453,63 € |
| 2 500 | 0,42522 € | 1 063,05 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91760 € |


