
AXE780127 | |
|---|---|
DigiKey Part Number | 255-AXE780127-ND |
Manufacturer | |
Manufacturer Product Number | AXE780127 |
Description | I/C Rectangular |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,36641 € | 6 832,05 € |
| Unit Price without VAT: | 1,36641 € |
|---|---|
| Unit Price with VAT: | 1,69435 € |

