
AXK5S24037YG | |
|---|---|
DigiKey Part Number | AXK5S24037YG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXK5S24037YG |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm, 5mm, 6mm | |
Height Above Board | 0.120" (3.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,41159 € | 2 117,38 € |
| Unit Price without VAT: | 1,41159 € |
|---|---|
| Unit Price with VAT: | 1,75037 € |



