
AXT430124 | |
|---|---|
DigiKey Part Number | 255-AXT430124TR-ND - Tape & Reel (TR) 255-AXT430124CT-ND - Cut Tape (CT) 255-AXT430124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXT430124 |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.049" (1.25mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,92400 € | 9,24 € |
| 25 | 0,86600 € | 21,65 € |
| 50 | 0,82440 € | 41,22 € |
| 100 | 0,78520 € | 78,52 € |
| 250 | 0,73592 € | 183,98 € |
| 500 | 0,70076 € | 350,38 € |
| 1 000 | 0,66731 € | 667,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61755 € | 1 852,65 € |
| 6 000 | 0,58810 € | 3 528,60 € |
| 9 000 | 0,57153 € | 5 143,77 € |
| 15 000 | 0,55132 € | 8 269,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,35160 € |



