
AZH2332 | |
|---|---|
DigiKey Part Number | 1110-3361-ND |
Manufacturer | |
Manufacturer Product Number | AZH2332 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Connector |
Manufacturer Panasonic Industrial Automation Sales | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 1200gf |
Packaging Bulk | Release Force 500gf |
Part Status Obsolete | Operating Position 0.922" (23.4mm) |
Circuit SPDT | Pretravel 0.060" (1.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.118" (3.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 100,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -10°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZC-Q2255 | Omron Automation and Safety | 15 | SW1214-ND | 93,74000 € | Similar |


