
CA1BF-12V-N-5 | |
|---|---|
DigiKey Part Number | 255-CA1BF-12V-N-5-ND |
Manufacturer | |
Manufacturer Product Number | CA1BF-12V-N-5 |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NC (1 Form B) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 8 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.6 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 10 ms |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Current 150 mA | Operating Temperature -30°C ~ 80°C |
Coil Voltage 12VDC | Contact Material Silver Alloy |
Contact Form SPST-NC (1 Form B) | Coil Power 1.8W |
Contact Rating (Current) 20 A | Coil Resistance 80 Ohms |
Switching Voltage 16VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,06655 € | 813,31 € |
| Unit Price without VAT: | 4,06655 € |
|---|---|
| Unit Price with VAT: | 5,04252 € |

