
ECH-U1H223JB5 | |
|---|---|
DigiKey Part Number | PCF1028TR-ND - Tape & Reel (TR) PCF1028CT-ND - Cut Tape (CT) PCF1028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H223JB5 |
Description | CAP FILM 0.022UF 5% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H223JB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H223JX5 | Panasonic Industry | 267 | PCF1344CT-ND | 0,59000 € | Direct |
| ECH-U1H223GB5 | Panasonic Industry | 164 | PCF1117CT-ND | 1,13000 € | Upgrade |
| ECH-U1H223GX5 | Panasonic Industry | 17 535 | PCF1312CT-ND | 0,68000 € | Upgrade |
| LDBCB2220JC5N0 | KEMET | 0 | 399-LDBCB2220JC5N0TR-ND | 0,37955 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60300 € | 6,03 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,36278 € | 181,39 € |
| 1 000 | 0,34161 € | 341,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34683 € | 693,66 € |
| 4 000 | 0,32624 € | 1 304,96 € |
| 6 000 | 0,31544 € | 1 892,64 € |
| 10 000 | 0,30301 € | 3 030,10 € |
| 14 000 | 0,29548 € | 4 136,72 € |
| 20 000 | 0,28802 € | 5 760,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

