ECJ-ZEB1E221K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 2 719 437
Unit Price: 0,08000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00152 €
Datasheet

Upgrade


YAGEO
In Stock: 9 816
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 26 040
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 240 199
Unit Price: 0,08000 €
Datasheet

Similar


Murata Electronics
In Stock: 121 532
Unit Price: 0,08000 €
Datasheet

Similar


Murata Electronics
In Stock: 512 465
Unit Price: 0,08000 €
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: 0,00527 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 29 653
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14 414
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3 444
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19 513
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 47 519
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1 499
Unit Price: 0,09000 €
Datasheet
220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1E221K

DigiKey Part Number
PCC2126TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEB1E221K
Description
CAP CER 220PF 25V X7R 0201
Customer Reference
Detailed Description
220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1E221K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71E221KA01DMurata Electronics2 719 437490-3176-1-ND0,08000 €Direct
GRM033R71E221KA01JMurata Electronics0GRM033R71E221KA01J-ND0,00152 €Direct
CC0201KRX7R9BB221YAGEO9 816311-1402-1-ND0,08000 €Upgrade
GRM033R71E221JA01DMurata Electronics26 040490-17676-1-ND0,08000 €Upgrade
GRM033R71H221KA12DMurata Electronics240 199490-14575-1-ND0,08000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes