
ECQ-E12104KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E12104KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12104KF |
Description | CAP FILM 0.1UF 10% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E12104KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.394" W (31.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.807" (20.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,87200 € | 8,72 € |
| 50 | 0,69500 € | 34,75 € |
| 100 | 0,64040 € | 64,04 € |
| 500 | 0,54818 € | 274,09 € |
| 1 000 | 0,51965 € | 519,65 € |
| 3 000 | 0,48438 € | 1 453,14 € |
| 5 000 | 0,47133 € | 2 356,65 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,63680 € |

