
EEE-FC0J102P | |
|---|---|
DigiKey Part Number | PCE3982TR-ND - Tape & Reel (TR) PCE3982CT-ND - Cut Tape (CT) PCE3982DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC0J102P |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC0J102P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.402" (10.20mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A102AP | Panasonic Industry | 426 | PCE4393CT-ND | 1,01000 € | Upgrade |
| EEE-FK1A102GP | Panasonic Industry | 7 480 | PCE4313CT-ND | 0,99000 € | Upgrade |
| EEE-FK1A102P | Panasonic Industry | 39 601 | PCE3772CT-ND | 0,85000 € | Upgrade |
| EEE-FK1C102SP | Panasonic Industry | 182 | P18953CT-ND | 1,08000 € | Upgrade |
| EEE-FT1C102AP | Panasonic Industry | 130 | P15087CT-ND | 1,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,40520 € | 20,26 € |
| 100 | 0,36430 € | 36,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28808 € | 144,04 € |
| 1 000 | 0,26618 € | 266,18 € |
| 1 500 | 0,25512 € | 382,68 € |
| 2 500 | 0,24280 € | 607,00 € |
| 3 500 | 0,23555 € | 824,43 € |
| 5 000 | 0,22855 € | 1 142,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

