
EEE-FN1E270UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1E270URTR-ND - Tape & Reel (TR) 10-EEE-FN1E270URCT-ND - Cut Tape (CT) 10-EEE-FN1E270URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1E270UR |
Description | CAP ALUM 27UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 27 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1E270UR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17980 € | 8,99 € |
| 100 | 0,15940 € | 15,94 € |
| 500 | 0,12418 € | 62,09 € |
| 1 000 | 0,11305 € | 113,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10188 € | 203,76 € |
| 4 000 | 0,09433 € | 377,32 € |
| 6 000 | 0,09051 € | 543,06 € |
| 10 000 | 0,08626 € | 862,60 € |
| 14 000 | 0,08376 € | 1 172,64 € |
| 20 000 | 0,08135 € | 1 627,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

