
EEE-HA1E331UP | |
|---|---|
DigiKey Part Number | PCE4204TR-ND - Tape & Reel (TR) PCE4204CT-ND - Cut Tape (CT) PCE4204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1E331UP |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1E331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 306 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38300 € | 3,83 € |
| 50 | 0,28740 € | 14,37 € |
| 100 | 0,25700 € | 25,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19202 € | 96,01 € |
| 1 000 | 0,16923 € | 169,23 € |
| 1 500 | 0,16650 € | 249,75 € |
| 2 500 | 0,16366 € | 409,15 € |
| 3 500 | 0,16035 € | 561,23 € |
| 5 000 | 0,15975 € | 798,75 € |
| 6 000 | 0,15946 € | 956,76 € |
| 12 000 | 0,15088 € | 1 810,56 € |
| 12 500 | 0,15042 € | 1 880,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

