180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-SS0E181R

DigiKey Part Number
PCE5048TR-ND - Tape & Reel (TR)
PCE5048CT-ND - Cut Tape (CT)
PCE5048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SS0E181R
Description
CAP ALUM POLY 180UF 20% 2.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SS0E181R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
7.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,79000 €1,79 €
101,17600 €11,76 €
500,91920 €45,96 €
1000,83840 €83,84 €
5000,69924 €349,62 €
1 0000,65542 €655,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5000,60553 €2 119,36 €
7 0000,57903 €4 053,21 €
10 5000,56567 €5 939,53 €
Manufacturers Standard Package
Unit Price without VAT:1,79000 €
Unit Price with VAT:2,21960 €