Upgrade
Upgrade
Upgrade
Parametric Equivalent

EEF-SX0D181R | |
|---|---|
DigiKey Part Number | PCE3557TR-ND - Tape & Reel (TR) PCE3557CT-ND - Cut Tape (CT) PCE3557DKR-ND - Digi-Reel® |
Manufacturer | Panasonic Electronic Components |
Manufacturer Product Number | EEF-SX0D181R |
Description | CAP ALUM POLY 180UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 180 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D181R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,44159 € | 1 545,56 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,81040 € |


