
EEF-SX0E181R | |
|---|---|
DigiKey Part Number | PCE3979TR-ND - Tape & Reel (TR) PCE3979CT-ND - Cut Tape (CT) PCE3979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E181R |
Description | CAP ALUM POLY 180UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 180 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0E181R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,93000 € | 9,30 € |
| 50 | 0,72080 € | 36,04 € |
| 100 | 0,65470 € | 65,47 € |
| 500 | 0,54062 € | 270,31 € |
| 1 000 | 0,50474 € | 504,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,46323 € | 1 621,30 € |
| 7 000 | 0,44152 € | 3 090,64 € |
| 10 500 | 0,43056 € | 4 520,88 € |
| 17 500 | 0,41837 € | 7 321,48 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,77320 € |

