
EEF-SX0G101ER | |
|---|---|
DigiKey Part Number | PCE4484TR-ND - Tape & Reel (TR) PCE4484CT-ND - Cut Tape (CT) PCE4484DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0G101ER |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0G101ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 0,88600 € | 8,86 € |
| 50 | 0,87780 € | 43,89 € |
| 100 | 0,86060 € | 86,06 € |
| 500 | 0,62222 € | 311,11 € |
| 1 000 | 0,60586 € | 605,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,54476 € | 1 906,66 € |
| 10 500 | 0,54370 € | 5 708,85 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,08320 € |

